Anti-Static Mat with Ground Cable - 19.7 x 23.6 Inch

$14.95 ea


  • Part no.: 2130853
  • Manufacturer: Velleman
  • Manufacturer no.: AS5
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
10+ $13.49
100+ $11.95

Request a Large Quantity Quote

Anti-Static Mat with Ground Cable - 19.7" x 23.6"

Features

  • dual purpose PVC-latex material can be used either as dissipative or conductive matting
  • easy to clean and maintain
  • comes with: grounding cord
  • optional (not incl.): 34552

    Specifications

  • material: PVC
  • dimensions: 19.7" x 23.6"
  • thickness: 0.08"
  • with grounding cord
  • surface resistivity: 10e7 ~ 10e10 ohm/m²
  • charge decay: < 0.03sec

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product