Keypad 16 Keys Matrix Output

$7.25 ea


  • Part no.: 2131055
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AK-1604-N-BWB
Pricing
# of units Price
1+ $7.25
10+ $6.49
100+ $5.75
250+ $5.25
500+ $4.75

Request a Large Quantity Quote

16-KEY KEYPAD - MATRIX OUTPUT


Features:
  • Standard matrix circuit
  • Numeric keypad with 4 letters
  • Contact rating: 20mA, 24VDC
  • Contact resistance: 200Ω max.
  • Life expectancy: 1,000,000 cycles per key
  • Operating temperature: -20°C to +60°C
  • Storage temperature: -40°C to +65°C
  • Size: 2.5"L x 2.6"W x 0.35"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeKeyboard
    Number of Keys16 Key
    Maximum Current Rating[email protected]
    Maximum Contact Resistance200Ohm
    Layout4x4 Key
    Product Length2.5
    Product Height2.6
    Product Depth0.35


    Report a problem
    Suggest a product