Flat Round Metal SPST Push Button Switch .75 Inch Diameter 48V 2A OFF-(ON)

$3.09 ea


  • Part no.: 2131274
  • Manufacturer: Velleman
  • Manufacturer no.: R1400A
Pricing
# of units Price
1+ $3.09
10+ $2.75

Flat Round Metal SPST Pushbutton Switch OFF-(ON)

Features

  • Anti-vandal
  • Flat, flush actuator

Specifications

  • Type: OFF-(ON) SPST
  • Ratings: 48V / 2A max.
  • Contacts: OFF-(ON) silver
  • Material: brass nickel
  • Contact resistance: 35mohm max.
  • Insulation resistance: 500V DC 100Mohm min.
  • Dielectric strength: 1 min. 1000V AC
  • Mechanical life: 50000 cycles
  • Electrical life: 10000 cycles
  • Drill ∅: 0.75"
  • Screw terminals


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)2
Voltage Rating (DC)48
TypePush Button Switch
Lead Spacing A (inch)0.37


Report a problem
Suggest a product