null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Robotics

Propeller C3 Full Kit

32205: PARALLAX INC. View Larger Image
Image is representative only
PARALLAX INC.
Jameco Part no. 2131291
Manufacturer PARALLAX INC.
Manufacturer no. 32205
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$169.95

# of Unit Price
1+ $169.95
5+ $159.95
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

Propeller C3 Full Kit

The Propeller C3 Board is available in two packages - alone as the (#32209) Propeller C3 Board and in the Propeller C3 Full Kit (#32205).

The C3 is a true "Credit-Card-sized Computer" that augments the Propeller chip with a number of onboard peripherals to facilitate large scale and complex applications.

Contents of the Propeller C3 Full Kit include:
  • Propeller C3 Board
  • Propeller C3 Prototype Board
  • Propeller C3 Acrylic Enclosure and associated mounting hardware
The acrylic enclosure provides side panels and hardware for two assembly configurations - with and without the C3 Prototype Board. This black transparent enclosure comes with precisely-located cutouts for the C3's PS/2 port, audio, video, VGA, USB, power supply, SD card and both on/off and reset switch. Standoffs and black screws compliment the enclosure's sleek design.

Caution: Do Not connect to USB and external power at the same time.

Note: USB A to Mini B Cable required for programming and USB power (#2081481), not included. 9 V, 300 mA minimum power supply recommended (#750-00008) not included.

Downloads & Resources:
Propeller C3 Product Documentation (.pdf)
Unleashing the Prop C3 ebook (.pdf)
Propeller C3 Enclosure Documentation (.pdf)
Propeller C3 Enclosure DXF Drawing [.dxf] (.zip)
Source Files (ftp)