Rotary Switch 3 Pole 4 Position 30 Degree PC Solder .375 Inch H Flat Actuator

$3.95 ea


  • Part no.: 2132234
  • Manufacturer: C&K
  • Manufacturer no.: A30403RNCBE
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.25
500+ $2.95

A-Series Rotary Switch

Features & Benefits:

  • Multi-pole and multi-position
  • Positive detent
  • Shorting & non-shorting contacts
  • Panel and PCB mounting
  • RoHS compliant

Typical Applications:

  • Automotive
  • Major and small appliances
  • Industrial equipment

Specifications:

  • Contact Rating: Switch - 2.5 Amps @ 125 VAC; 350 mA @ 125 VDC. Carry 5A continuous
  • Electrical Life: 15,000 make-and-break cycles at full load up to 300,000 detent operations
  • Contact Resistance: Below 20 m Ω typ. initial @ 2-4 VDC, 100 mA, for both solder and gold plated contacts.
  • Insulation Resistance: 109 Ω min.
  • Dielectric Strength: 1,000 Vrms min. @ sea level.
  • Operating & Storage Temperature: -30°C to 85°C
  • Stop style adjustable


Report a problem
Suggest a product
Specification Value
Number of Positions4
Number of Decks1
Number of Poles3
Maximum Current Rating[email protected]
Maximum Contact Resistance20 m
Minimum Insulation Resistance1000 m
Product Length1
Actuator Diameter0.3
Actuator StyleShaft


Report a problem
Suggest a product