null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Surveillance Cameras >> Color

BOARD AND MINI CASE CAMERAS, SONY 1/3 SUPER HAD CCD SENSOR AND 380 TV LINES OF HORIZONTAL RESOLUTION

CC-9604C: AMEBA TECHNOLOGY,INC. View Larger Image
Image is representative only
AMEBA TECHNOLOGY,INC.
Jameco Part no. 213436
Manufacturer AMEBA TECHNOLOGY,INC.
Manufacturer no. CC-9604C
Catalog 122 , page 165
Pricing & Availability

$134.95

# of Unit Price
1+ $134.95
5+ $124.95
  • Availability:Ship  6 Days ARO 
+ Add to my favorites

 Add to cart

SONY CHIPSET COLOR CCD CAMERA


Features:
  • 1/3" Sony super HAD CCD sensor
  • Horizontal resolution: 380 lines
  • Minimum illumination: 0.2 lux @ F2.0
  • 510 (Horizontal) x 492 (Vertical) effective picture element
  • S/N ratio: More than 48dB
  • Furnished mini lens: 3.6mm
  • Auto electronic shutter: 1/100,000 seconds
  • Video output: 1Vp-p, 75Ω
  • Auto iris control
  • Auto gain control
  • Auto white balance
  • Backlight compensation
  • Size: 1.57" x 1.50" x 0.91"
  • Requires: 12VDC @ 120mA power supply (Not included)
  • Includes: Mounting hardware and power/signal cable

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.