Arduino Bluetooth
| Jameco Part no. 2134900 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000002 |
| Catalog 131 , page 162 |
- Data Sheet (current) [504 KB ]
Arduino Bluetooth
The Arduino BT is a microcontroller board originally was based on the ATmega168, but now is supplied with the 328. (datasheet) and the Bluegiga WT11 bluetooth module (details and datasheet [pdf]). It supports wireless serial communication over bluetooth (but is not compatible with Bluetooth headsets or other audio devices). It has 14 digital input/output pins (of which 6 can be used as PWM outputs and one can be used to reset the WT11 module), 6 analog inputs, a 16 MHz crystal oscillator, screw terminals for power, an ICSP header, and a reset button. It contains everything needed to support the microcontroller and can be programmed wirelessly over the Bluetooth connection. Instructions are available for getting started with the Arduino BT.
Summary
Microcontroller | ATmega328 |
Operating Voltage | 5V |
Input Voltage | 1.2-5.5 V |
Digital I/O Pins | 14 (of which 6 provide PWM output) |
Analog Input Pins | 6 |
DC Current per I/O Pin | 40 mA |
DC Current for 3.3V Pin | 50 mA |
Flash Memory | 32 KB (of which 2 KB used by bootloader) |
SRAM | 2 KB |
EEPROM | 1KB |
Clock Speed | 16 MHz |
Schematic and Reference Design
- Reference Design: arduino-bt-reference-design.zip
Schematic: arduino_bt06.pdf
Resources & Downloads
Arduino Documentary: Open Source Hardware is HereReport a problem
Suggest a product
Report a problem
Suggest a product