SHIELD,rMP3 PLAYBACK MODULE,5V,WITH HEADERS,SOME ASSEM REQ.
| Jameco Part no. 2136657 | |
|---|---|
| Manufacturer | ROGUE ROBOTICS |
| Manufacturer no. | AP-RMP-H |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- No datasheet available. Please review the tabs below for product specifications.
rMP3 - Playback Module
Bundled with stackable headersThe rMP3 module allows designers to integrate high quality MP3 playback into designs with an easy to use TTL serial protocol. Sound files such as voice prompts, sound effects, and music can be played using the rMP3. MP3 playback can be CBR (Constant Bit Rate), or VBR (Variable Bit Rate) up to 48 KHz at 320 Kbps. MP3 files are stored on SDHC, SD or MMC cards, in a format readable by your PC. PCM (WAV) files and IMA ADPCM files can also be played.
In addition to playing audio files, you can use the rMP3 for your data access applications as well. The rMP3 can create files and store data to SD or SDHC cards which can be removed, and read with any standard MMC/SD card reader on a PC. The rMP3 will read SD or SDHC cards in either FAT12, FAT16 or FAT32 formats in any size commercially available (8MB to 32GB).
Each module has a 1/8" stereo headphone jack for headsets (16 Ohms+) or for line-in connections. The rMP3 also has a multi-function 10-pin connector that allows direct operation of the module using simple logic triggers.
Note: The rMP3 includes headers for Arduino board connection mating. If you buy the rMP3 with headers, you will need to solder the headers onto the board. The rMP3 without headers is the AP-RMP, Jameco P/N:( 2135734).
The firmware on the rMP3 can be updated through a bootloader, so you can take advantage of any new features or fixes that may become available for the rMP3.
SD/MMC card not included.
Features:
- Easy to use memory card interface
- Supports MMC/SD/SDHC
- Plays MP3, PCM WAV, and IMA ADPCM WAV files
- MP3 playback control via serial or parallel interface
- Pitch control
- Play tones (no files needed)
- Simple TTL serial control interface (non-inverted)
- SPI control option
- 2400 bps to 460800 bps
- 5 volt operating voltage
- RoHS Compliant
- Low power operation - less than 60mA @ 5V during playback - less than 30mA @ 5V idle
- Small module footprint (2.7" x 2.1"/68.58 mm x 53.34 mm) with mounting holes
- FAT12, FAT16 and FAT32 compatible - 8MB to 32GB and beyond
- Read and write data files as well as audio playback
- Easily interfaced with any microcontroller (PIC, AVR, 8051, etc.)
- Chipset available (TQFP44/QFN44 + LQFP48) RoHS compliant.
- POP/Kiosk Audio Playback
- Interactive Art
- Portable MP3 player
- Replace CD players in:
Phone systems
Amusement attractions
Commercial ambient audio systems - Music, speech AND data storage for robotics
- Halloween props
- Museum and Science Centre exhibits
- ... and much more!