null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

C

Netduino Plus

NETDUINO PLUS: SECRET LABS View Larger Image
Image is representative only
SECRET LABS
Jameco Part no. 2143929
Manufacturer SECRET LABS
Manufacturer no. NETDUINO PLUS
  RoHS compliant
Catalog 132 , page 86
Pricing & Availability

$57.95

# of Unit Price
1+ $57.95
5+ $56.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Netduino Plus


First came Netduino. Building on that success is the Netduino Plus. It's still the open source electronics platform using the .NET Micro Framework, and the board features a 32-bit microcontroller with a rich development environment, making it a perfect solution for engineers and hobbyists alike. Netduino is designed to enable both personal projects and sophisticated commercial endeavors.

The Netduino plus adds an ethernet connection and an SD socket for even greater functionality. Check out the getting started guide for more information on how to get started with the Netduino.

Features:
  • Atmel 32-bit microcontroller
  • Speed: 48MHz, ARM7
  • Code Storage: 64KB (without networking: 128KB)
  • RAM: 28KB (without networking: 60KB)
  • All 20 digital and analog pins are GPIO (14 digital I/O, 6 analog inputs +digital I/O)
  • 100 Mbps ethernet port
  • Networking stack: LwIP (lightweight IP)
  • Micro SD card storage slot supports card up to 2GB
Power:
  • Input: 7.5 - 12 VDC or USB powered
  • Output: 5 VDC and 3.3 VDC regulated
  • Analog reference: 2.6 - 3.3 VDC (only required when using ADC features)
  • Max current: 8mA per pin
       ·Digital pins 2, 3, 7: 16mA per pin
       ·Analog pins 0-3: 2mA per pin
       ·Microcontroller max current: 200 mA total
       ·Digital I/O are 3.3V -but are 5V tolerant
System Requirements:
  • Windows
       ·Windows XP, Vista, or 7 (32 or 64-bit)
       ·1.6 GHz or faster processor
       ·1 GB RAM
       ·Up to 3GB of available hard drive space for Visual Studio Express 2010
  • Mac OS and Linus
       ·Parallels: (Serial deployment and partial USB support. Requires a copy of Windows in virtual machine)
       ·VMWare Fusion or Oracle VirtualBox: (Serial deployment and partial USB support. Requires a copy of Windows in virtual machine)
       ·Experimental Mono (native) support: (Future native Mac OS and Linux support provided by an experimental open source project)