BALANCING CHARGER,NiMH,NiCd,Li-PO,Li-Fe,SLA,50W/5A,AC/DC
| Jameco Part no. 2144235 | |
|---|---|
| Manufacturer | TENERGY CORPORATION |
| Manufacturer no. | 01322 |
| RoHS compliant | |
| Catalog 132 , page 118 | |
- User's Manual(current) [1255 KB ]
50W/5A AC/DC Dual Power Balancing Charger
For NiMH, NiCd, Li-PO, Li-Fe, SLA batteriesThis Dual Power Balancing Charger (with built-in AC Adaptor) is one of today's most advanced type of smart charger. It can accept three types of Lithium batteries - LiIo, LiPo and LiFe, and more. It offers additional Lithium programming. Fast charge reduces the charging time of the Lithium battery and the Storage mode controls the final voltage of the battery to be suited for long time storage. It also features an LCD display and a high-quality aluminum case that's durable and very efficient to cool out the internal heat.
Features
Traxxas
Tamiya
Mini Tamiya
JST
Hitec
EC3
Deans