Tenergy Smart Charger Battery Kit - 4 RCR123A 3.0V 900 MAH Batteries Included
| Jameco Part no. 2144251 | |
|---|---|
| Manufacturer | TENERGY CORPORATION |
| Manufacturer no. | 30202 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Tenergy Smart Charger Battery Kit - 4 RCR123A 3.0V 900 MAH Batteries Included
Charger Features:
- Smart, built-in microprocessor automatically switches off when batteries are fully charged.
- Safe build-in IC provides various protection, Thermal protection, Overcharge protection, Short-circuit protection, mechanical. and electrical protection against reversal polarity, and auto defective battery identification.
- Includes 100-240V AC adapter for worldwide use and a convenient, DC 12V car cigarette lighter plug for on the road charging.
- Compact ( 2.5 x 4 x 1 inch ), Light weight (only 5 oz), include charger and all accessories.
- Charge 1 to 2 RCR123A from 1.5 hours to 3 hours. Peak voltage of 3.0V Li-Ion will be 3.60V after fully charged.
- Rechargeable CR123A Li-Ion Batteries with 3.0V working voltage and 900mAh capacity.
- Tenergy RCR123A can be recharged up to 1000 times. 1 RCR123A Li-ion = 1000 CR123A Primary Cells
- Replaces CR123A primary Lithium batteries for most digital cameras and many LED flashlights.
- Dimension: 16.5 D x 34 H mm.
- Cell weight: 17 g or 0.6 Oz.
- We do not recommend this setup for any SureFire flashlights, or other brands of incandescent (halogen, krypton, xenon, etc) flashlights which have a bulb rated 7.2V and under.
- We typically do NOT recommend these for any bulb flashlights - use them at your own risk in these types of devices.
- Despite the voltage regulation at it takes the voltage regulation ~12 milliseconds to activate. They work GREAT for most LED flashlights!
- Works great with Nikon R1 / R1C1 flash.
- Does not work with Fuji S2 Pro.