Tenergy Smart Charger Battery Kit - 2 RCR123A 3.0V 750 mAh Batteries Included
| Jameco Part no. 2144260 | |
|---|---|
| Manufacturer | TENERGY CORPORATION |
| Manufacturer no. | 30203 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Tenergy Smart Charger Battery Kit - 2 RCR123A 3.0V 750 mAh Batteries Included
Kit Includes:
- 2 x LiFePO4 750mAh 3.0V rechargeable RCR123A Batteries
- 1 x 3.0V LiFePO4 RCR123A battery charger
- 1 x 100-240V AC plug for charger
- 1 x 12V DC car plug for charger
- Worldwide usage.
- Auto AC power adjust from 100-240V.
- Smart, build-in microprocessor automatically switch off when batteries are fully charged.
- Safe, build-in IC provides various protection, Thermal protection, Overcharge protection, Short-circuit protection, mechanical. and electrical protection against reversal polarity, and auto defective battery identification.
- Convenient, 12V car cigarette lighter plug for on the road charging.
- Compact ( 2.5 x 4 x 1 inch ), Light weight ( 5 oz only ), include charger and all accessories.
- Charge 1 to 2 RCR123A from 1.5 hours to 3 hours.
- Peak voltage of 3.0V Li-Ion will be 3.60V after fully charged.
- Rechargeable LiFePO4 RCR123A 3.0V 750mAhBattery
- Life cycle: 1000 times (Traditional Li-ion: 500 times)
- Will never explode or catch fire
- Working Voltage:3.2V and Peak Voltage: 3.6V
- Charging cut-off voltage: 3.6V
- Discharge cut-off voltage: 2.2V
- Please never over discharge battery below 2.2V/cell
- Charge the this battery with included RCR123A smart charger.
- Capacity: 750 mAh
- Maximum discharging rate: < 550 mA
- Maximum charge current: < 550 mA
- Cell's dimension: 17mm Dia. x 34.5mm H.
- Weight: 0.6 oz (18 grams)
- Manufacturer's Part Number: 30203
- You must use the 3.0V RCR123A battery charger included to charge these batteries, please do not use other chargers, include any other 3.0V or 3.6V Li-Ion battery charger, which can not correctly charge these LiFePO4 750mah 3.0V Li-Ion batteries.
- Do not charge these batteries in any other charger.
- Do not use this charger for any other than the 3.0V LiFePO4 750mah RCR123A Batteries we sell.
- We do not recommend this setup for any SureFire flashlights, or other brands of incandescent (halogen, krypton, xenon, etc) flashlights which have a bulb rated 7.2V and under.
- We typically do NOT recommend these for any bulb flashlights - use them at your own risk in these types of devices.
- Despite the voltage regulation, it takes the voltage regulation ~12 milliseconds to activate. They work GREAT for most LED flashlights!