null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

CHARGER,FAST,AA/AAA,Ni-MH/(Cd),4-BAY,BUILT IN FOLDABLE PLUG

01138: TENERGY CORPORATION View Larger Image
Image is representative only
TENERGY CORPORATION
Jameco Part no. 2144307
Manufacturer TENERGY CORPORATION
Manufacturer no. 01138
  RoHS compliant
Catalog 123 , page 127
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
25+ $11.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

4-Bay AA/AAA Charger with LED


Be able to charge 1 to 4 pieces of AA and/or AAA NiMH batteries or NiCd batteries at the same time.

Features:
  • Built in independent controlled charging channels for individual charging and detection
  • Intelligent microprocessor controlled smart charging system with negative delta V cut off function
  • High charging current for fast charging
  • LED charging indicator
  • Foldable US AC plug
  • Charging current for AA batteries: 500mA; 1000mA
  • Charging current for AAA batteries: 250mA; 500mA
  • Compatible chemistry: NiMH and NiCd
  • Input voltage: 100-240VAC
  • Safety features: Timer, Negative Delta V cut-off (-ΔV), reverse-polarity
  • Dimensions: 4.25"L x 2.68"W x 1.02"H
  • Weight: 3.2 oz. (92 grams)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.