null
BALANCE CHARGER,Li-Ion/Li-Po/,LiFePO4,1S-4S PACKS,3.7-14.8V
Pricing & Availability
$26.95
| # of Unit |
Price |
| 1+ |
$26.95 |
| 5+ |
$23.95 |
| 25+ |
$21.95 |
- Availability:Ship 2 Days ARO
1 to 4 Cell Li-PO/Li-Fe Balance Charger
For 1S-4S Li-Po and LiFePO4 battery packs with XH-type connectorFeatures:Built-in balancer - Batteries are automatically balanced during charging, ensuring full chargeAdvanced individual charging method-charge each cell individuallyAutomatically charging process - makes it easy to useLight weight and attractive aluminum alloy caseSafer and faster charging for better battery performance and lifeFits 1S to 4S Li-PO/Li-Fe battery packs with XH type balance connectorMultiple protection features provide maximum safetyCharge Rate: 1A (1000mah per hour)Powered by an external AC adapter (100-240VAC) for worldwide useApplicable for Li-PO/Li-Ion/Li-Fe battery packsProtection: Short-circuit, input voltage, reverse-polarityDimensions: 3.4"L x 2.3"W x 0.66"HWeight: 3.5 oz. (100 grams)
Report a problem
Suggest a product
RELATED PRODUCTS
BALANCING CHARGER,NiMH,NiCd,Li-PO,Li-Fe,SLA,50W/5A,AC/DC
CHARGER,SWITCHING,PFC,ENCLOSED,120 WATT,54.4V@2.2A,ANDERSON CON,UL,TUV
230.4 WATT ENCLOSED SWITCHING CHARGER
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.