null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Accessories

9-Piece DFRobot Multiple Sensor Set

DFR0018: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2144500
Manufacturer DFROBOT
Manufacturer no. DFR0018
Catalog 132 , page 162
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$39.95

# of Unit Price
1+ $39.95
5+ $36.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

9-Piece DFRobot Multiple Sensor Set


Made up of light sensor, touch sensor, temperature sensor, magnetic sensor, vibration sensor, tilt sensor, big button, LED lighting module and Grayscale.

Analog Ambient Light Sensor

The ambient light sensor detects light density. Together with Arduino, you will know its day or night.

Specifications:
  • Type: Analog
  • Detects ambient light density
  • Works with Cds Photoresistor
  • Analog voltage output: 0 to 5 Vdc
  • Suitable supply voltage: +3 to 5Vdc
  • Interface with microcontrollers and logic circuits
  • Standard 3-pin PCB connector

    Documents:Light Sensor Manual

    Capacitive Touch Sensor
    This is a Plug & Play human body and metal sensor. It senses your touch.

    Documents:
  • Capacitive Touch Sensor

    LM35 Analog Linear Temperature Sensor

    The DFRobot LM35 Linear Temperature Sensor is based on the semiconductor LM35 temperature sensor. The DFRobot LM35 Linear Temperature Sensor can be used to detect ambient air temperature. This sensor is produced by National Semiconductor Corporation and offers a functional range between -40 degree Celsius to 150 degree Celsius. Sensitivity is 10mV per degree Celsius. The output voltage is proportional to the temperature.

    Documents
  • Temperature Sensor

    Digital magnetic sensor

    The magnetic sensor can be used on magnetic (magnet) detection, detection range up to about 3cm (detection range and the strength of the magnetic).

    Specifications:
  • Voltage: +3.3-5V
  • Pin Definition :1 - Output 2 - Power 3 - to
  • Weight: 5g

    Digital Vibration Sensor

    The DFRobot Digital Vibration Sensor is a digital Plug and Play sensor blocks. It has vibration switch digital input module and dedicated sensor expansion boards with the Arduino in combination. It can sense the weak vibration signals, which can be realized with the shock interaction with relevant works.

    Document:
  • Digital Vibration Sensor

    Digital Tilt Sensor

    This is a digital tilt switch. It can be used as a simple tilt sensor. Simple plug to our IO/Sensor Expansion board, you can make amazing interactive projects.

    Document:
  • Digital Tilt Sensor

    Digital Push Button

    This is a digital push button sensor, which detects your press action. It is ideal for beginner class to test the Arduino or be your first sensor in your project.

    Documents
  • Digital Push Button

    Analog Grayscale Sensor
  • Analog sensors
  • Uses PH 2.0 socket
  • Special sensor with Arduino expansion boards

    Document
  • Analog Grayscale Sensor

    Digital White LED Light Module
    This white LED light module has a shiny white color. It is ideal for Arduino starter. This module can be easy to be plugged on IO/Sensor expansion shield.

    Document:
  • Digital White LED Light Module

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.