12-30 VOLT 5050 RPM DC GEAR MOTOR
| Jameco Part no. 2144673 | |
|---|---|
| Manufacturer | MABUCHI MOTOR COMPANY |
| Manufacturer no. | RS555PH-23300 |
| Catalog 132 , page 82 |
- Data Sheet (current) [117 KB ]
DC Motor
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Nominal Voltage (VDC) | 12 |
| Voltage Range (VDC) | 12-30 |
| Current @ Max. Efficiency (A) | 0.36 |
| Speed @ Max. Efficiency (RPM) | 5050 |
| Torque @ Max. Efficiency (g-cm) | 380.3 |
| Specification | Value |
|---|---|
| Terminal Type | 0.19 /Solder |
| Shaft Diameter (inch) | 0.125 |
| Shaft Length (inch) | 0.5 |
Report a problem
Suggest a product