Oscilloscope 100 MHz 2 Channel Delay Sweep Dual Trace with Oscilloscope Probe Analog

$1,054.49 ea


  • Part no.: 2145271
  • Manufacturer: EZ Digital
  • Manufacturer no.: OS-5100
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $1,054.49

Request a Large Quantity Quote

100MHz, 2-Channel Analog Oscilloscope


Features:
  • DC to 100MHz bandwidth, 2 channels, Dual trace
  • 6" high-luminance CRT screen
  • Wide frequency response
  • ALT triggering function (Vert Mode)
  • Sensitivity: 1mV/div
  • CH2 polarity inversion switch
  • High sensitivity X-Y mode
  • Sweep magnification (x10)
  • TV synchronization with separator circuit for stable TV signal observation
  • 250V maximum input voltage
  • Size: 12.6"W x 5.51"H x 16.9"L (320mm(W) x 140mm (H) x 430mm (L))
  • Weight: 18.7 lbs. (8.5kg)
  • Includes: User's manual, 2 spare fuses, power cord

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product