Seal Boot for Standard Toggles 15/32-32 Tread Gray 0.89 Inch High

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Standard Toggle Switch Waterproof Boot Seal

Zago toggle switch boots are designed to protect toggle switches. They are crafted from a single piece design to perform under the most severe environmental conditions, providing full protection against exposure to harsh elements such as water, oil, sand, dust, dirt, humidity, moisture and other contaminants. They are well suited for applications in aerospace, automotive, computer and electronic equipment and alternative energy producers. The boots are ingress rated IP68.

Specification:

  • Toggle boot - 50 Durometer gray silicone
  • Bushing Thread: 15/32-32 UNS-2B
  • Dimensions: 0.625" OD x 0.209" ID x 0.89" H
  • Max. Throat Height above Bushing: 0.64"
  • Hex/Dia: 0.625" H
  • Toggle I.D.: 0.209"
  • Height: 0.885"
  • Color: Gray
  • Mounting Hole: 1/2" (0.50")
  • Fits standard toggle switches


Report a problem
Suggest a product
Specification Value
TypeStandard Toggle Seal Boot


Report a problem
Suggest a product