null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

KIT,FIELD SERVICE,RED,ESD,24 INCH x24 INCH , 2 POCKETS,15' STRAP

S1920KJ: STATICO View Larger Image
Image is representative only
STATICO
Jameco Part no. 2152067
Manufacturer STATICO
Manufacturer no. S1920KJ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
10+ $56.95
25+ $53.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Portable ESD Field Service Kit


Portable Field Service Kits are designed to protect the ESDS (Electro Static Discharge Sensitive) components and devices at the remote locations, where static-free workstations are not available. This kit is an ideal means for field service operators, safeguarding against ESD (Electro Static Discharge) damages.

Features:
  • Worksurface material: Multi-layer, high-performance, flexible, static dissipative fabric
  • Buried conductive layer specially designed for use as portable field service kits
  • Buried conductive layer is the primary path to the ground within the material structure
  • Top and back surfaces are a vinyl blend with semi-conductive, non-tacky, color stable, durable and dirt/stain resistant
  • Temperature range: -10°F to +140°F
  • Resistance: 10MΩ to 100MΩ
  • Meets Mil-W-87893

    Kit Includes:
  • 1 Each: 24" x 24" work surface with two 8" x 12" pockets
  • 1 Each: Adjustable wrist grounding cord with a 6-foot coil cord and an alligator clip
  • 1 Each: 15-foot long Mat/Wrist strap common point grounding cord with a bulldog clip

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.