null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Anti-Static

Anti-Static Workstation Kit with Grounding Strap and Cord

S1512-2448KJ: STATICO View Larger Image
Image is representative only
STATICO
Jameco Part no. 2152075
Manufacturer STATICO
Manufacturer no. S1512-2448KJ
  RoHS compliant
Catalog 132 , page 135
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
10+ $64.95
25+ $59.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Anti-static Workstation Kit


S1512 Series is a 3-layer construction mat that provides a unique work surface for use in static-safe workstations to protect electrostatic discharge sensitive components and devices against static electricity. The conductive-buried fleece helps to increase dimensional stability and lay-flat qualities of the mat. While top layer provides a tough work surface, the bottom layer adds excellent cushioning properties to the mat. Thickness is 0.125".

Features:
  • Gauge: 0.125" ± 0.013" (1/8" or 125 mils)
  • Weight: 60-65 oz./yd²
  • Tensile (ASTM D412): 350 lb/in² minimum
  • Elongation (ASTM D412): 110%
  • Tear (ASTM D1004): 80 lb/in minimum
  • Resistance ESD S4.1-1997: 1.0 x 107 to 7.0 x 108 (@ 100V)
  • Suggested service temperature range: -20°F to +160°F

    Includes:
  • 3-layer 24" x 48" static-dissipative mat
  • Adjustable wrist grounding strap with 6-foot coil cord and alligator clip
  • 15-foot common point grounding cord for table mat/wrist strap

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.