Mini Power Stick 2.0 Battery Power Supply
| Jameco Part no. 2153035 | |
|---|---|
| Manufacturer | DINAM TECHNOLOGIES |
| Manufacturer no. | MPS0001 |
| Catalog 131 , page 118 |
- Data Sheet (current) [1.7 MB ]
Mini Power Stick 2.0
Able to produce up to 100mA of power at 5.5VDC with just a 1.5V AA battery. Just place the AA battery in the power stick and it will output a steady 5.5V up to 100mA, which is perfect for on-the-go charging or powering up a mobile Arduino project.
Features:
Includes:
Note: 1.5V AA battery not included (recommend P/N 198707)