Solar Miniature Panel 3.0 Volt 100ma with 6 Inch Red-Black Wire Leads

$12.95 ea


  • Part no.: 215319
  • Manufacturer: Solar Made
  • Manufacturer no.: 4-3.0-100
Pricing
# of units Price
1+ $12.95
5+ $11.49
25+ $9.95
50+ $8.95

Request a Large Quantity Quote

Mini-Panel Solar Cell

Ready to Use! No Soldering!

This encapsulated mini-panel utilizes solar cells similar to those that power our satellitesin space, yet they are safe and simple to use. This mini-panel allows for handling without the normal breakage and cell damage associated with fragile solar cells.

Features:
  • 3.0 VDC @ 100mA
  • 6" red / black lead wires attached
  • Module may be connected to create different outputs
  • Connection: Lead
  • Size: 3.8 x 2.5 inches


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product