null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Tools >> Hand Tools, Strippers

Two-in-One Cutter/Strippers 5-inch

700-10001: PARALLAX INC.
Image is representative only
PARALLAX INC.
Jameco Part no. 2153300
Manufacturer PARALLAX INC.
Manufacturer no. 700-10001
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
5+ $13.49
  • Availability:Ship  6 Days ARO 
+ Add to my favorites

 Add to cart

Two-in-One Cutter/Strippers 5-inch


This tool makes cutting and stripping fast and easy. You are able to flush cut with one end and it will auto strip with the other end faster than any other striping tool you have used. You can't find anything that works as reliably and made with the same quality. See the product video showing this incredible tool in action.

Features:
  • Cuts wire with one end and strips with the other.
  • No stripping holes.
  • Stripper self-adjusts to wire size.
  • Ideal for electronic jumper wires.

    Key Specifications:
  • Strips wire from 26 to 16 AWG.
  • Stainless steel construction.
  • Flush cutting head for flat surface cuts.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.