22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Assortment 25 Feet

$16.95 ea

  • Part no.: 2153705
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JMS9313-01G
  • RoHS Compliant
# of units Price
1+ $16.95
5+ $14.95
25+ $13.95

22 AWG 6 Color Solid Tinned Copper Hook-Up Wire Bundle

25 foot spools

This bundle contains six 25 foot spools of our popular 22 gauge solid tinned-copper hook-up wire. Each spool is a different color and comes in a cardboard dispenser box. The box can also fit 100' wire spools that are 1.25" wide.

A bundle of 100' spools of the same six colors is also available but without the cardboard box.


  • Solid tinned copper conductor
  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series


  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment


  • (6) spools, each spool is 25 ft.
  • Complete listing of 22 AWG solid hook-up wire

    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHOOKUP
    Wire Gauge (AWG)22
    Conductor StrandSOLID
    Length (feet)25
    Insulation TypePVC

    Report a problem
    Suggest a product