115 VAC Tubeaxial Ball Bearing Fan
| Jameco Part no. 2155049 | |
|---|---|
| Manufacturer | TOYO FAN |
| Manufacturer no. | TAC12038115HT |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [37 KB ]
115 VAC Tubeaxial Fan
Specifications
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage (VAC) | 115 |
| Diameter (inches) | 1.5 |
| Size (WxHxD mm) | 120 x 120 x 38 |
| Air Flow (CFM) | 105 |
| Noise (dBA) | 47 |
| Bearing Type | BALL |
| Specification | Value |
|---|---|
| Termination Type | TERMINALS |
| Agency Approvals | UL/CSA/CE |
| Width (inches) | 4.68 |
| Height (inch) | 4.68 |
Report a problem
Suggest a product