null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Ultrasonic

Ultrasonic Sensor, 0-21 Ft Range,
3V to 5.5V

MB7066: MAXBOTIX, INC. View Larger Image
Image is representative only
MAXBOTIX, INC.
Jameco Part no. 2157386
Manufacturer MAXBOTIX, INC.
Manufacturer no. MB7066
  RoHS compliant
Catalog 132 , page 76
Pricing & Availability

$104.95

# of Unit Price
1+ $104.95
5+ $99.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

MB7066 XL-MaxSonar WRL1 High Performance Ultrasonic Rangefinder

The XL-MaxSonar-WRL1 is a longest range (10m) outdoor sensor.

The weather resistant XL-MaxSonar-WR is a rugged ultrasonic sensor component module. This outdoor sensor provides very short to long distance detection and ranging in a compact, robust PVC housing. The ultrasonic sensor meets the IP67 water intrusion standard and matches standard electrical 3/4-inch PCV pipe fittings.

High output acoustic power combined with continuously variable gain, real-time background automatic calibration, real-time waveform signature analysis, and noise rejection algorithms results in virtually noise free distance readings. This holds true even in the presence of many of the various acoustic or electrical noise sources. The XL-MaxSonar-WR sensors are factory calibrated to match narrow sensor beam patterns and provide reliable long range detection zones.

Features:
  • 42kHz Ultrasonic sensor measures distance to objects
  • RoHS Compliant
  • Read from all 3 select sensor outputs: Analog Voltage, Serial, Pulse Width
  • Resolution of 1 cm
  • Operates from 3.0-5.5V
  • Low 3.4mA average current requirement
  • Small, light weight module
  • Designed for easy integration into your project or product
  • Operational Temperature from -40°C to +70°C (-40°F to +160°F)
  • Real-time automatic calibration (voltage, humidity, ambient noise)
  • Firmware filtering for better noise tolerance and clutter rejection
  • 200,000+ Hours Mean Time Between Failure
  • Weather Resistant (IP67), optional Chemical Resistant F-Option
  • Matches standard electrical 3/4-inch PVC pipe fittings for easy mounting (3/4" National Pipe Thread Straight)
  • Our longest range outdoor, weather resistant, ultrasonic sensor
  • Maximum range of 1068 cm (420 inches)
  • Long range, narrow detection zone

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.