EcoDuino - An Auto Plant Kit
| Jameco Part no. 2157757 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | KIT0003 |
| RoHS compliant | |
| Catalog 132 , page 155 | |
- Data Sheet (current) [202 KB ]
- Schematic [70 KB ]
EcoDuino - An Auto Plant Kit
EcoDuino is evolving. Now the EcoDuino has an enclosure. It is protected from water splashes, so it is safe to use beside your plants. The EcoDuino now sports an Atmega32U4 which eliminates the requirement of an adapter. And sketches can be simply uploaded via Micro USB just like Arduino Leonardo. Another improvement is that the DS18B20 sensor is now directly supported.
EcoDuino is designed by DFRobot to help you grow plants. By using a series of microcontrollers, sensors and actuators, the EcoDuino system can make your efforts to grow plants much easier. In this system, sensors are used to collect data which can show you plant conditions like temperature, humidity, light intensity, etc...
If you want, EcoDuino can message you and tell you how your plants are doing through wireless communications. It will also water your plants automatically when they are thirsty, or at a pre-determined interval. The only thing you may need to do is manage your EcoDuino system through a PC with a graphic user interface.
The cool thing about the EcoDuino is that it is developed based on Arduino which means you can not only program EcoDuino in Arduino IDE environment but also use any Arduino compatible hardware in your EcoDuino system.
Note: The cables packaged with the sensors is not correct, we suggest you use the orange cables attached.
Specifications
Shipping list
Documents
Report a problem
Suggest a product
Report a problem
Suggest a product