null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Input Shield For Arduino

DFR0008: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2157781
Manufacturer DFROBOT
Manufacturer no. DFR0008
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $15.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Input Shield For Arduino

The Joystick / Input Shield for Arduino include a two axis mini joystick (with moment switch) as well as two colored push buttons. The shield easily connects to your Arduino using male to male pin headers.

Features
  • Dual axis mini joystick
  • Connects to your Arduino using male to male pin headers
  • Comes with 2 colored push buttons
  • The use of imported high-quality potentiometers and the PS button rocker. The rocker output an analog signal is to achieve vertical and horizontal control, which is attached to four keys at the same time. It also has two great circle button caps (cap color random round keys), a rocker button and a reset button.
  • The use of stack design is so that the plug can easily on Arduino Uno or DFRduino Romeo.
  • The reserved Bluetooth module interface is to facilitate the realization of wireless rocker button controller.
  • The remaining unused ports are extended out of standby.

    Documents
  • Product Wiki Page
  • Schematic

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.