null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Accessories

0.03125" Conical Soldering Tip

WPS10: WELLER/COOPER INDUSTRIES View Larger Image
Image is representative only
WELLER/COOPER INDUSTRIES
Jameco Part no. 2158629
Manufacturer WELLER/COOPER INDUSTRIES
Manufacturer no. WPS10
  RoHS compliant
Catalog 123 , page 145
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

0.03125" Conical Soldering Tip


For use with Weller Soldering Iron P/N 2153810

Features:

  • Heater is contained in the tip for super-fast heat up
  • Copper tip with long-life iron plating
  • Nickel-chrome plating over the copper to prevent oxidation
  • Iron plated working end is factory pre-tinned with lead free solder
  • Tip cannot be filed as this will damage the tip structure
  • Phono jack plugs in to the body of the soldering tool quickly and easily
  • Length: 1 inch
  • Conical tip
  • Thickness: 0.03125 inches (0.794 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.