null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

N

10 Watt 900 lumen Outdoor LED Floodlight, 85-264 VAC

LLB-355C-51-10: LUNASEA LIGHTING View Larger Image
Image is representative only
LUNASEA LIGHTING
Jameco Part no. 2159226
Manufacturer LUNASEA LIGHTING
Manufacturer no. LLB-355C-51-10
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

10 Watt, 900 Lumen Outdoor LED Floodlight, 85-264 VAC

Now Anodized And Has Baked Varnish Finish For Added Protection


This second generation Lunasea 10 Watt LED Flood Light is environmentally friendly, mercury-free, lead-free and incredibly energy efficient. Many lights look bright near the light source itself, but as you can see from the demonstration pictures below, what sets this 10 Watt LED Flood Light apart is how it evenly maintains brightness over distance with a 120 degree beam angle. Halogen Par Flood Lights typically provide a beam angle of between 25-40 degrees.

Check out the datasheet for comparison pictures vs. a 75 watt Halogen.

Features

  • Replaces 75 Watt Halogen Light Or Above
  • Yearly Energy Cost @ 6 Hrs Per Day $2.63 vs $19.73
  • LED Compared To Halogen: Hours Life 50,000 vs 3,000
  • Bridgelux High Power LED Made In The USA
  • Rugged Corrosion Resistant Aluminum & 6 Foot Cord
  • IP65 Outdoor Environment Rated
  • Compact In Size: Dimensions 5" x 4" x 4.5"
Yearly energy cost compares 10 Watt LED Flood Light vs 75 Watt Halogen Flood Light based on the US National Average kWh of $0.1201 (check your electrical bill for the Kwh rate in your immediate area). If using the 10 Watt LED Flood Light to replace an above 75 Watt Halogen Flood Light the energy savings will increase. Energy Savings also increase at the higher kWh tier rates and increased hours of use.