2A Dual Motor Controller
| Jameco Part no. 2159411 | |
|---|---|
| Manufacturer | DFROBOT |
| Manufacturer no. | DRI0002 |
| Catalog 132 , page 85 |
- No datasheet available. Please review the tabs below for product specifications.
2A Dual Motor Controller
This is a 4.8-46V, 2A Dual Motor Controller which is the revised version of the DF-MDV1.0. Its performance has been improved greatly. It can bear larger current due to the increased heat sink dissipation. It is easy to control, using LGS's outstanding high-power motor driver chip, the L298N. This chip allows for direct drive of two bi-directional DC motors, and incorporates high-speed short diodes for protection. Drive current up to 2A per motor output. The driver uses a broad-brush design to reduce wire resistance.Specification
Documents