null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 128x64

3-wire Serial LCD Module (Arduino Compatible)

DFR0091: DFROBOT View Larger Image
Image is representative only
DFROBOT
Jameco Part no. 2160403
Manufacturer DFROBOT
Manufacturer no. DFR0091
Catalog 132 , page 30
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.95

# of Unit Price
1+ $27.95
5+ $25.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

3-wire Serial LCD Module (Arduino Compatible)

This LCD module uses a 128x64 liquid crystal display that support Chinese character, English characters and even graphics. It is suitable for interactive work with Arduino.

It features a backlit control, parallel or serial control, contrast adjustment. The LCD is shipped in Parallel mode in default. The R9 is used to set the interface mode. To switch to SPI mode, the R9 resistor needs to be moved to R10.

Specification
  • Power Supply: 4.5?5.5V
  • Micrcontroller?ST7920
  • Resulution?128: 64
  • Display color: blue lit with white char
  • View angle: 170 degree
  • LCD module: STN
  • Control interface?8/4 bits Parallel (Default) or 3 bits serial (SPI)
  • Module size:93x70x22mm
  • Visible size:73x39mm

    Documents
  • Wiki Doc
  • Arduino Library (SPI)
  • Arduino Library (Parallel)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.