1U Rack Control and Monitoring Single Unit
| Jameco Part no. 2166207 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | RKP-CMU1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [732 KB ]
1U Rack Control and Monitoring Single Unit
Description:
RKP-CMU1 is a fully digitalized control / monitoring unit for the RCP-2000 power system. Equipped with USB, RS-232, and ethernet interface, it can be connected locally to PC to execute the control and monitoring tasks. With 4 built-in configurable relay contacts, users can flexibly monitor specific events or alarms and react suitable action accordingly.
Features:
- Type 2 component assemblies
- Line to Ground & Line to Line protected
- Refer to UL1449 3rd Edition
- Parallel (3 wires) connection style
- LED status indicator
- Suitable for LED driver surge protection
- IP67 design for indoor or outdoor installations
Report a problem
Suggest a product