null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Games

FUN LIGHT SWITCH BOX

JAMECO KITPRO
Jameco Part no. 2168309
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20314
   NCNR (Non-Cancelable, Non Returnable)
Catalog 132 , page 164
Pricing & Availability

$69.95

# of Unit Price
1+ $69.95
5+ $66.95
  • Availability:Ship  1 Wks ARO 
+ Add to my favorites

 Add to cart

Fun Light Switch Box

This is an engaging toy for kids, and even oddly satisfying for some adults. An enclosure holds a number of light bulbs and/or LEDs of different color and appearance. A variety of buttons and switches control the lights.

What is special about the box is that the behavior of the buttons change depending on how the switches are set. Circuits are wired so that each light must be controlled by a momentary button, which prevents a child from leaving the box on and wearing the battery down. Check out what others are saying about the Fun Light Switch Box project build!

You Will Need

  • Soldering iron and solder
  • Drill press (preferred) or hand drill
  • Drill bits (1/4", 9/32", 13/32", 15/32", 1/2", 9/16", 5/8", and 13/16")
  • X-Acto knife
  • Small flat file or triangular file
  • Phillips head screwdriver
  • Wire cutters, wire strippers, and a small pair of needle nose pliers
  • 8x AA batteries
  • Double sided foam tape

Kit Includes:

Part No.
Qty.
Description
315580
1
Switch, push button, black, OFF-(ON)
315820
1
Switch, push button, red, illuminated, OFF-(ON)
315678
1
Switch, push button, green, OFF-(ON)
315432
1
Switch, push button, red, OFF-(ON)
1815658
1
Switch, basic, pull-to-cheat
22859
2
Switch, mini toggle, DPDT, ON-ON
72557
1
Switch, sub mini toggle, SPDT, ON-OFF-ON
75951
2
Switch, mini toggle, DPDT, (ON)-OFF-(ON)
316153
1
Switch, rocker, DPST, red, illuminated, ON-OFF
317972
1
Switch, toggle, DPDT, ON-OFF-ON
577221
1
Switch, rocker, SPST, black
215715
1
Lamp, panel, red, 12V
215766
1
Lamp, panel, green, 12V
2158936
1
LED indicator, panel, white, 12V
215750
1
Lamp, panel, red, 12V
18906
1
Case, ABS, 7.5" x 4.25" x 2.25"
690822
10
Resistor, 1/4W, 680Ω, 10 pack
216240
1
Battery holder, 8xAA, wire leads
419127
1
Heat shrink, 1/16" x 4ft, black
645677
1
Prototype board, 3.5" x 2.5"
2130917
1
Stranded mounting wire set, 10 color
2150467
1
Wire jumper kit, 140pcs, 100 male/40 female, 5 colors
160882
3
Header, vertical male, 1 row, 40 pin, 0.1"
---
1
Instructions


Club Jameco Project #20314

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

8x8x8 LED Cube - Blue

Buy Now  $149.95


Easy Laser Alarm Kit

Buy Now  $19.95


DIY TRANSFORMER KIT

Buy Now  $24.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.