12.8 Volt 19.8Ah 253Wh Lithium Iron Phosphate (LiFePO4) Rechargeable Battery

$279.95 ea


  • Part no.: 2170329
  • Manufacturer: CTC Battery
  • Manufacturer no.: LFP128198
  • RoHS Compliant
Pricing
# of units Price
1+ $279.95
5+ $259.95

Request a Large Quantity Quote

12.8V 19.8Ah 253Wh Lithium Iron Phosphate (LiFePO4) Rechargeable Battery

LiFePO4 batteries are drop-in replacements for sealed lead-acid batteries. They are perfect for scooters, wheelchairs, medical equipment, LED light power supply, 12VDC power, and electric power tools. At a fraction of the weight and around five times longer battery life, these batteries are a fantastic upgrade.

Specifications

  • Nominal Voltage: 12.8 V
  • Nominal Capacity: 19.8 Ah
  • Minimum Capacity: 19.2 Ah
  • Charge Voltage Cutoff: 14.6 ±0.05 V
  • Discharge Voltage Cutoff: 10.0 V
  • Maximum Charge Current: 19.8 A
  • Nominal Charge Current (C/5): 4.0 A
  • Maximum Discharge Current (Pulse)(5C): 100.0 A
  • Pulse Time: 30 seconds
  • Maximum Continuous Discharge Current (2C): 40.0 A
  • Nominal Discharge Current (C/2): 10.0 A
  • Cycle Life: >1000 times
  • Operation Temperature Range: -20°C to 60°C
  • Dimensions: 7.13"L x 2.99"W x 6.54"H
  • Sealed (weatherproof)
  • Weight: 6.06 lbs.

Advantages and Benefits

  • Longer battery life - at least 5 times longer than lead acid batteries
  • Easy carrying and installation - can be carried and installed in any direction
  • Fast charging - about 4 to 6 hours to be fully charged
  • Lighter weight - 1/2 to 1/4 in weight compared to lead acid batteries
  • Require no change to a lead acid battery charging system
  • Better safety - mild warm, no explosion and firing, free of leakage
  • Low self-discharge
  • Free of charge memory
  • Steady discharge and charge performance.
  • Outstanding thermal stability
  • Wide temperature performance
  • Short circuit protection
  • Over charge and over discharge protection
  • Over current protection
  • Environmentally friendly - no poisonous lead, no acid, no heavy/rare metals, no gasses during charge, free of leakage and pollution
  • No recycle required

Warnings: It is CRITICAL that you determine your device polarity before using the battery and connect to the battery correctly in polarity. FAILURE TO DO SO MAY RESULT IN SEVERE DAMAGE TO YOUR PRODUCT!

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product