null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Other Meters

N

VIBRATION METER,10-1000HZ,4000
-20000HZ,-20-200C,USB,AUDIO

FLUKE 805: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 2173327
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE 805
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,799.95

# of Unit Price
1+ $1,799.95
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

Vibration Meter

Features:

  • Consistent data quality at both low and high frequency ranges
  • Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
  • Exportable data via USB
  • Trending in Microsoft® Excel using built-in templates
  • Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of measurement
  • Crest Factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
  • Colored lighting system (green, red) and on-screen comments indicate how much pressure needs to be applied to take measurements
  • Temperature measurement
  • On-board memory holds and saves up to 3,500 measurements
  • Audio output
  • External accelerometer support
  • Flashlight
  • Large screen with high resolution for easy navigation and viewing