null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

N

MULTIMETER,DIGITAL,INDUSTRIAL
COMBO,TRUE RMS

FLUKE-87-5/E2 KIT: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 2173634
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-87-5/E2 KIT
Catalog 132 , page 174
Pricing & Availability

$474.95

# of Unit Price
1+ $474.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Fluke 87V/E Industrial Electrician Combo Kit


The new Fluke 87V digital multimeter has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.

Features:

  • Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
  • Built-in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
  • Large digit display with bright, two-level backlight makes the 80 Series V significantly easier to read than older models
  • CAT III 1000V and CAT IV 600V protected inputs
  • DC Voltage range: 600mV to 1000V
  • AC Voltage range: 600mV to 1000V
  • DC Current range: 600µA to 10A
  • AC Current range: 600µA to 10A
  • Temperature range: -328°F to 1994°F (-200°C to 1090°C)
  • Resistance range: 600Ω to 50MΩ
  • Capacitance range: 10nF to 9,999nF
  • Frequency range: 199.99Hz to 199.99kHz

    Combo Kit Includes:

  • 1.5-meter heat resistant silicone test leads
  • Removable test probes with 4 mm of exposed metal for use on industrial circuits
  • Retractable long reach alligator clips
  • Magnetic hanger to position and hold meter to steel surfaces
  • Temperature probe
  • Durable carrying case

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.