18 AWG 2 Conductor PVC Zip Automotive Speaker Cable - 100 Feet

$29.95 ea


  • Part no.: 2173845
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 5176-100
  • RoHS Compliant
Pricing
# of units Price
1+ $29.95
5+ $27.95
10+ $25.95

Request a Large Quantity Quote

18 AWG 2 Conductor PVC Zip Wire Home & Automotive Speaker Cable 100 Feet

Features

  • 18 AWG annealed stranded (16 x 30) bare copper wire
  • Voltage: 300V max.
  • 100 foot spool

Insulation

  • Red/Black Color coded flexible PVC
  • Temperature: -20°C to +80°C (SAE J-1128)

Applications

  • Stereo speaker wire
  • Automotive speaker wire
  • High definition low loss speaker cable
  • Language lab

Industry Approvals

  • SAE J-1128
  • OSHA acceptable
  • RoHS Compliant

Additional Lengths



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product