150 Watt DC Electronic Load 0-60 Volt 1mA-30 Amp

$679.95 ea


  • Part no.: 2174629
  • Manufacturer: BK Precision
  • Manufacturer no.: 8540
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $679.95
5+ $619.95

Request a Large Quantity Quote

150W DC Electronic Load

The 8540 DC electronic load is a very compact, economically-priced instrument that is at home on both the bench and the production floor.

Though this is a DC load in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously.

The 8540 DC electronic load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in realtime, making it well suited to test a variety of DC power sources.

The 8540's performance is comparable to most full size bench DC loads, yet it does the job at half the price and takes up half the space on your bench.

Features:

  • Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
  • Bright, easy-to-read display
  • Very compact and light weight
  • Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
  • Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
  • Over-current and over-voltage protection
  • Short mode to simulate shorts
  • Save up to 400 instrument settings
  • Size: 3.5"W x 6.9"H x 11.1"D
  • Weight: 6 lbs.
  • Includes: Power cord and User's Manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product