Analog Guitar Overdrive Pedal Kit
| Jameco Part no. 2176106 | |
|---|---|
| Manufacturer | JAMECO KITPRO |
| Manufacturer no. | CJKIT-20631 |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Schematic [96 KB ]
- Kit Instructions [1 MB ]
Analog Guitar Overdrive Pedal Kit
A solid-state overdrive/distortion effects pedal for guitar and other musical instruments. By including or leaving out optional components (included) this pedal can be "tweaked" by you, the builder, during assembly to deliver tones for blues, rock, or metal. Or try your own parts to build an effect that is uniquely your own! Check out what others are saying about the Analog Guitar Overdrive Pedal project build!
Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.
You Will Need
- Soldering iron and Solder
- Needle nose pliers
- Wire stripper/cutter
- Drill bits and drill for drilling metal case
- 3PDT Toggle Footswitch: 4SFS3PDT-LS
Kit Includes:
| Part No. | Description | |
| 11965 | CASE, ALUMINUM, 4.7"x2.6"x1.4" | |
| 15190 | CAPACITOR, CERAMIC DISC, 0.001µF | |
| 15229 | CAPACITOR, CERAMIC DISC, 0.01µF | |
| 15405 | CAPACITOR, CERAMIC DISC, 22pF | |
| 23077 | LED MOUNTING HARDWARE, T1-3/4 | |
| 36038 | DIODE, SWITCH, 1N4148 | |
| 126981 | RUBBER FEET, ADHESIVE BLACK | |
| 151116 | CAPACITOR, CERAMIC DISC, 0.1µlF, 25V | |
| 251125 | IC, MC4558CN | |
| 281738 | CONNECTOR, AUDIO, 1/4" PHONE | |
| 281746 | CONNECTOR, AUDIO, 12B, 1/4" PHONE | |
| 526299 | SOCKET, IC, 8 PIN, 390261-2 | |
| 333973 | LED, RED, 643NM | |
| 264990 | KNOB, 1/4" SHAFT | |
| 216427 | BATTERY HOLDER | |
| 286302 | POT, 100K, 1/5 WATT | |
| 330431 | CAPACITOR, RADIAL, 1µF | |
| 691489 | RESISTOR, CF, 390K OHM, 1/4 WATT | |
| 2157159 | RESISTOR, CF, 1K OHM, 1/4 WATT | |
| 2158864 | RESISTOR, CF, 4.7K OHM, 1/4 WATT | |
| 2120153 | BATTERY, 9V | |
| 2159040 | RESISTOR, CF, 1.0M OHM, 1/4 WATT | |
| 151590 | JACK, DC POWER, 2.1 mm | |
| --- | PCB | |
| --- | INSTRUCTIONS |
Club Jameco Project #20631
Report a problem
Suggest a product
Report a problem
Suggest a product