null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Power Supplies

N

The Ultimate Prototyper's Variable Output Power Supply

CJKIT-20848: JAMECO KITPRO View Larger Image
Image is representative only
JAMECO KITPRO
Jameco Part no. 2177900
Manufacturer JAMECO KITPRO
Manufacturer no. CJKIT-20848
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The Ultimate Prototyper's Variable Output Power Supply

Do you need a variable power supply but don't have the space or budget for the expensive bench top models? The Ultimate Prototyper's Variable Output Power Supply will provide up to 1.5A of regulated DC current at any voltage between 1.2V to your input voltage (max 12V). Use for field testing of an analog amplifier or just to see how bright that LED shines.

Warning: Due to the bare electrical connections on the power supply, do not use the power supply on a conductive surface or near conductive objects such as metal tools. For protection, it is advised that you cover the assembly in electrical or duct tape to prevent shorts that may cause batteries to overheat. If you notice any component becoming very hot or smoking, remove the batteries immediately and turn the power supply off. Check out what others are saying about the The Ultimate Prototyper's Variable Output Power Supply project build!

Please note: Due to inventory packaging methods, you may receive extra components for some products. Some items may not be sold at Jameco and will need to be purchased separately, please review the materials list below.

You Will Need

  • Soldering iron and solder
  • Pliers with wire cutters
  • 3D hand or clamping device
  • Small flat head screwdriver
  • Superglue, epoxy, or other permanent adhesive
  • Battery

Kit Includes:

Part No.
Qty.
Description
23579
1
IC,LM317T,TO-220
29831
10
CAPACITOR,RADIAL,1uF,50V
76523
1
SWITCH,TOG,SPST
159863
1
PLUG,BANANA
609545
10
CAPACITOR,RADIAL,0.1uF,50V
102788
1
KNOB,1/4"SHAFT
11280
1
BATTERY CLIP,FOR 9 VOLT
255514
1
POTENTIOMETER,5K
2152876
1
WIRE,22AWG,SOLID,BLACK
2152905
1
WIRE,22AWG,SOLID,RED
2160964
1
RESISTOR,CF,470 OHM,1/4 WATT
---
1
INSTRUCTIONS


Club Jameco Project #20848