null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> 3D Printers >> 3D Printers

N

Series 1 Desktop 3D Printer

TAMS113SB4: TYPE A MACHINES View Larger Image
Image is representative only
TYPE A MACHINES
Jameco Part no. 2185168
Manufacturer TYPE A MACHINES
Manufacturer no. TAMS113SB4
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1,599.95

# of Unit Price
1+ $1,599.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Series 1 Desktop 3D Printer

The Series 1 is the culmination of over a year of engineering work and prototyping devoted to delivering a top-notch fully-assembled printer at an affordable price. Rated "Best in Class" by Make: Magazine for its superior reliability, build volume and yield; the Series 1 is constructed around a custom-designed CNC hot-end framed in a laser-cut baltic ply casing. This machine comes fully assembled and ready to use.

Specifications

  • Technology: FFF (Fused Filament Fabrication) optimized for PLA
  • Power supply: 150W
  • USB Compatible with Windows, Mac OS X, and Linux.
  • Dimensions of printable area: 260 x 230 x 230mm / approx. 10" x 9" x 9"
  • Typical printing speed: 35-90 mm/s
  • Maximum travel speed: 250 mm/s
  • Nozzle Diameter: 0.35 mm
  • Movement: 0.9 degree 400 step/revolution NEMA 17 (Y and Z axis) and 1.8 degree 200 step/revolution NEMA 14 (X-axis) stepper motors with 1/16th micro-stepping.

    Resolution:

  • Theoretical mechanical resolution:
        - X: 0.028 mm (smallest step the print head can move in the X direction)
        - Y: 0.014 mm (smallest step the print head can move in the Y direction)
        - Z: 0.00125mm (smallest step the build surface can move in the Z direction)
  • Nominal printing resolution:
        - Wall thickness (X,Y): 0.4-0.7 mm
        - Layer thickness (Z): 0.075 - 0.3 mm (with new settings to be published periodically)
  • Nominal printing tolerance:
        - Best performance is 0.1mm in X/Y axis, depending on software settings and object geometry.

    Dimensions:
    Width: 45cm / 17.5"
    Depth: 41cm / 16"
    Height: 43cm / 17"
    Weight: 7.5Kg / 16lbs

    Software: KISSlicer and Pronterface. (Other softwares are compatible but the aforementioned are primarily supported)

    Extras

    The printer comes fully assembled and requires a computer to print (MAC, WIN or LINUX) via USB cable.

    All slicing engine software and 3D printer control software can be downloaded for free from the website: http://www.typeamachines.com. Please see Downloads.



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.