Toggle Switch Miniature Double Pole Double Throw (On-Off-On) 120VAC @ 5 Amp 1/4 Inch Mounting

$1.79 ea


  • Part no.: 21952
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T203T1B1A1QN
Pricing
# of units Price
1+ $1.79
10+ $1.65
100+ $1.49
500+ $1.35

Request a Large Quantity Quote

Miniature Toggle Switch

  • Mounting Hole Diameter: 1/4"
  • Includes Mounting hardware
  • Pins: 6
  • Type: DPDT on-off-on
  • Dimensions: .52"L x .52"W x .38"D
  • Lead spacing: .20" x .185"
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Lead Type: Solder Lugs
  • Lever Type: Round

    Related Part: Weatherproof toggle switch boot

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Termination StyleSolderable Lug
    Number of Pins6
    Length (inch).32
    Depth (inch)0.38
    Height (inch)0.52
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product