Modern Logic Probe

$26.95 ea


  • Part no.: 2222272
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21368
Pricing
# of units Price
1+ $26.95

Modern Logic Probe

Modern Logic Probe was designed to measure 0's and 1's logic and for working with a voltage from 5V to 12VDC. This project was based in an LM358 and a common cathode RGB LED. The Modern Logic Probe is capable of being adjusted to 0V with help of a couple of trimmers of 5K for turning off the RG LED. Using the project, the result is a RED led turns on when a 'zero logic' is applied or a Green LED turns on when a 'one logic' is applied. Check out what others are saying about the Modern Logic Probe project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

You Will Need

  • Soldering iron and solder roll
  • Wire Cutter and wire stripper
  • Rotary Drill, drill bits or 3/16" and 1/4"
  • Hex nut of 4mm
  • #22 wire, 2 m
  • Plastic Color Tape



    Kit Includes:



    Club Jameco Project #21368

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $149.95 ea


    $69.95 ea


    $34.95 ea


    $39.95 ea