Solar Panel Energy Optimizer

$24.95 ea


  • Part no.: 2259462
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21323
Pricing
# of units Price
1+ $24.95

Request a Large Quantity Quote

Solar Panel Energy Optimizer

A kit in which you may build a useful energy converter that will keep your solar panel working in a more efficient area of its voltage and current output parameters. It will also provide more useful low light energy output. Check out what others are saying about the Solar Panel Energy Optimizer project build! Please note: Due to inventory packaging methods, you may receive more components than required for some products.

WARNING:
If you are unsure of the dangers involved with your particular project, consult with someone who is experienced. Always wear eye protection and gloves. FAILURE TO INITIATE AND FOLLOW YOUR OWN SAFETY PROCEDURES MAY RESULT IN BODILY INJURY OR DEATH!



You Will Need

  • Stepdown voltage regulator LM2676T-ADJ (required, not included)
  • Soldering iron and solder
  • Wire strippers
  • Wire cutters
  • Needle nose pliers
  • Plastic or metal enclosure (recommended P/N: 11965)
  • Baby or mineral oil

    PCB Board Legend:
    C1 = 22uF/50V
    C2 = .01uF/50V
    C3= 100uF/25V
    D1-D2 = 5A/60V Schottky Diode
    F1 = 2A/250V
    Ic1 = LM2676
    L1 = 47uH Toroidal Inductor
    R1 = 1kOhm / 1/4W
    R2 = 11kOhm / 1/4W

    Kit Includes:



    Club Jameco Project #21323

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product