null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

DC MOTOR , 6VDC , 9800MA

PC-280-16210: JAMECO RELIAPRO View Larger Image
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 231829
Manufacturer   JAMECO RELIAPRO
Manufacturer no. PC-280-16210
Catalog 132 , page 82
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $2.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

6VDC Motor

Features:
  • Nominal voltage: 6VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.28A
  • Speed @ maximum efficiency: 4260 RPM
  • Torque @ maximum efficiency: 18 g-cm
  • Efficiency: 47.6%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.433"
  • Size: 0.944" diameter x 1.20" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)6
    Voltage Range (VDC)3-12
    Current @ Max. Efficiency (A)0.28
    Speed @ Max. Efficiency (RPM)4260
    Torque @ Max. Efficiency (g-cm)18
    Specification Value
    Efficiency47.6
    Terminal Type0.08 /Solder
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.433


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.