12 Volt DC Motor - 19,850 RPM

$4.95 ea


  • Part no.: 232047
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MD5-2445
Pricing
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.49
1000+ $2.95

Request a Large Quantity Quote

12 Volt DC Motor - 19,850 RPM

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 6 - 12VDC
  • Current @ maximum efficiency: 2.05A
  • Speed @ maximum efficiency: 19,850 RPM
  • Torque @ maximum efficiency: 79.7 g-cm
  • Efficiency: 66.0%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-12
    Current @ Max. Efficiency (A)2.05
    Speed @ Max. Efficiency (RPM)19850
    Torque @ Max. Efficiency (g-cm)79.7
    Efficiency66.0
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.091
    Shaft Length (inch)0.622


    Report a problem
    Suggest a product

    Related products

    $3.95 ea


    $3.49 ea