Standard Regulator 5 Volt 3A 3-Pin (2+Tab) TO-3
Image is representative only
| Jameco Part no. 23667 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM323K |
| Catalog 132 , page 12 |
- Data Sheet (current) [242 KB ]
- ST MICRO [883 KB ]
- National Semiconductor [204 KB ]
- Linear Technology [460 KB ] Representative Datasheet, MFG may vary
IC, LM323K, LINEAR, FIXED VOLTAGE REGULATOR, TO-3, 2-PIN
IC,LM323K,TO-3./2,
5V 3A POSITIVE
Report a problem
Suggest a product
IC,LM323K,TO-3./2,
5V 3A POSITIVE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM323 |
| Minimum Input Voltage | 7.5V |
| Maximum Input Voltage | 20V |
| Output Voltage | 5V |
| Maximum Output Current | 3A |
| Maximum Power Dissipation | 30000mW |
| Number of Outputs | 1 |
| Typical Quiescent Current | 12mA |
| Type | Linear |
| Junction to Ambient | 35C/W |
| Junction to Case | 2C/W(Typ) |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 25.4mm |
| Supplier_Package | TO-3 |
| Polarity | Positive |
| Product Height | 7.44mm |
| Product Length | 34.54mm |
| Product Type | Regulator |
| Output Type | Fixed |
| Function | Standard |
| Line Regulation | 25mV |
| Load Regulation | 100mV |
Report a problem
Suggest a product