Standard Regulator 1.2 Volt to 32 Volt 5A 3-Pin (2+Tab) TO-3
Image is representative only
| Jameco Part no. 23835 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM338K |
| Catalog 132 , page 12 |
- Data Sheet (current) [434 KB ]
- ST MICRO [1.6 MB ]
- National Semiconductor [391 KB ]
- Linear Technology [155 KB ] Representative Datasheet, MFG may vary
Voltage Regulator
Features:
Report a problem
Suggest a product
Features:
- Output current: 7A peak
- Output current: 5A typical
- Adjustable output down to 1.20V
- Guaranteed thermal regulation
- Current limit constant with temperature
- P+ Product Enhancement tested
- Output is short-circuit protected
- Adjustable power supplies
- Constant current regulators
- Battery chargers
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM338 |
| Output Voltage | 1.2V to 32V |
| Maximum Output Current | 5A |
| Maximum Power Dissipation | 50000mW |
| Number of Outputs | 1 |
| Reference Voltage | 1.29V |
| Type | Linear |
| Junction to Ambient | 35C/W |
| Junction to Case | 1C/W |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 3 |
| Product Width | 25.9mm(Max) |
| Supplier_Package | TO-3 |
| Polarity | Positive |
| Product Height | 8.89mm(Max) |
| Product Length | 39.38mm(Max) |
| Product Type | Regulator |
| Output Type | Adjustable |
| Accuracy | 1% |
| Function | Standard |
| Line Regulation | 0.03%/V |
| Load Regulation | 0.5% |
Report a problem
Suggest a product