12 Volt DC Motor - 4840 RPM

$3.49 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25

12 Volt DC Motor - 4840 RPM

Features

  • Nominal voltage: 12VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4840 RPM
  • Torque @ maximum efficiency: 25.3 g-cm
  • Efficiency: 75.0%
  • Terminal type: 0.08" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.346"
  • Size: 0.960" diameter x 1.213" depth
  • Screw Mount Dimensions: M3.0 X 0.5

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    CategoryPrecious Metal Brush Motors
    FamilyRF370CA-15370
    Pin_Count2
    Product Height24.4mm
    Product Length34.2mm
    Product TypePower Misc
    Product Width24.4mm
    Voltage Range (VDC)3-12
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)4840
    Torque @ Max. Efficiency (g-cm)25.3
    Efficiency75.0
    Terminal Type0.08 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.346


    Report a problem
    Suggest a product

    Related products

    $3.49 ea


    $3.95 ea